Part Details for CKV2010-19 by Alpha Industries
Overview of CKV2010-19 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CKV2010-19
CKV2010-19 CAD Models
CKV2010-19 Part Data Attributes
|
CKV2010-19
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CKV2010-19
Alpha Industries
Variable Capacitance Diode, Ultra High Frequency to S Band, 22V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO S BAND | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 17.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for CKV2010-19
This table gives cross-reference parts and alternative options found for CKV2010-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKV2010-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKV2010-19 | Variable Capacitance Diode, Ultra High Frequency to S Band, 1.1pF C(T), 22V, Silicon, Hyperabrupt, DIE-1 | Skyworks Solutions Inc | CKV2010-19 vs CKV2010-19 |