Part Details for CL-1-2005-9912-I by Visual Communications Company
Overview of CL-1-2005-9912-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-1-2005-9912-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2058
|
Newark | Led Panel Indicator, Red/Grn, 14Mm, 48V, Led Color:Red, Green, Mounting Hole Dia:14Mm, Forward Current/Color:R 9Ma, G 9Ma, Operating Voltage/Color:R 48V, G 48V, Luminous Intensity/Color:R 750Mcd, G 130Mcd, Ip/Nema Rating:Ip67Rohs Compliant: Yes |Vcc (Visual Communications Company) CL-1-2005-9912-I Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28-CL-1-2005-9912-I-ND
|
DigiKey | PMI DIA .555" (14MM) R/G 48V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2710 | Buy Now |
DISTI #
593-CL-1-2005-9912-I
|
Mouser Electronics | LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 48V RoHS: Compliant | 0 |
|
$15.1100 / $16.4700 | Order Now |
DISTI #
71936477
|
RS | LED Panel Mount Indicator L Series Dia .555" (14mm) R/G 48V | VCC (Visual Communications Company) CL-1-2005-9912-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$14.8100 | Buy Now |
Part Details for CL-1-2005-9912-I
CL-1-2005-9912-I CAD Models
CL-1-2005-9912-I Part Data Attributes
|
CL-1-2005-9912-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CL-1-2005-9912-I
Visual Communications Company
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | DUAL COLOR LED |