Part Details for CL-1-2008-9912-I by Visual Communications Company
Overview of CL-1-2008-9912-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CL-1-2008-9912-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CL-1-2008-9912-I-ND
|
DigiKey | PMI DIA .555" (14MM) GREEN 48V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.5802 | Buy Now |
DISTI #
593-CL-1-2008-9912-I
|
Mouser Electronics | LED Panel Mount Indicators CL Series IP67 14 mmGreen LED 48V RoHS: Compliant | 0 |
|
$14.5000 / $15.8100 | Order Now |
DISTI #
71936492
|
RS | LED Panel Mount Indicator L Series Dia .555" (14mm) Green 48V | VCC (Visual Communications Company) CL-1-2008-9912-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$14.2200 | Buy Now |
Part Details for CL-1-2008-9912-I
CL-1-2008-9912-I CAD Models
CL-1-2008-9912-I Part Data Attributes
|
CL-1-2008-9912-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CL-1-2008-9912-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2019-01-25 |