Part Details for CL-110AB by Amphenol Advanced Sensors
Results Overview of CL-110AB by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-110AB Information
CL-110AB by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
| 87520-3110ABLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for CL-110AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77Y4869
|
Newark | Icl 10 , 3.2A Max Steady State Current, Kinked Leads |Amphenol Advanced Sensors CL-110AB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9030 / $0.9820 | Buy Now |
|
DISTI #
74749738
|
RS | ICL 10-OHM, 3.2A MAX STEADY STATE CURRENT, KINKED LEADS Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
DISTI #
AASCL-110AB
|
Heilind Electronics | ICL 10, 3.2A MAX STEADY STATE | Americas - 0 in Stock |
|
Buy Now |