Part Details for CL-165HR/YG-D by Citizen Finedevice Co Ltd
Overview of CL-165HR/YG-D by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-165HR/YG-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ |
Part Details for CL-165HR/YG-D
CL-165HR/YG-D CAD Models
CL-165HR/YG-D Part Data Attributes
|
CL-165HR/YG-D
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-165HR/YG-D
Citizen Finedevice Co Ltd
DUAL COLOR LED, HIGH BRIGHT RED/YELLOW GREEN, 1.5 mm, 1.50 X 1.20 MM, 0.70 MM HEIGHT, ULTRA SMALL PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 1.50 X 1.20 MM, 0.70 MM HEIGHT, ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH BRIGHT RED/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 23.0/18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/570 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm |