Part Details for CL-195YG-CD-T by Citizen Finedevice Co Ltd
Overview of CL-195YG-CD-T by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-195YG-CD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642-CL-195YG-CD-TCT-ND
|
DigiKey | LED GREEN SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
505 In Stock |
|
$0.0631 / $0.4000 | Buy Now |
Part Details for CL-195YG-CD-T
CL-195YG-CD-T CAD Models
CL-195YG-CD-T Part Data Attributes
|
CL-195YG-CD-T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-195YG-CD-T
Citizen Finedevice Co Ltd
SINGLE COLOR LED, YELLOW GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ULTRA SMALL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ULTRA SMALL PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm |
Alternate Parts for CL-195YG-CD-T
This table gives cross-reference parts and alternative options found for CL-195YG-CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-195YG-CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-195YG-CD | Single Color LED, Yellow Green, Diffused, 1.6mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-195YG-CD |
CL-196YG-CD | SINGLE COLOR LED, YELLOW GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Finedevice Co Ltd | CL-195YG-CD-T vs CL-196YG-CD |
CL-197YG-CD | Single Color LED, Yellow Green, Diffused, 1.6mm, | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-197YG-CD |
CL-196YG-CD | Single Color LED, Yellow Green, Diffused, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-196YG-CD |
CL-196YG-CD-T | Single Color LED, Yellow Green, Diffused, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-196YG-CD-T |
CL-197YG-CD-T | Single Color LED, Yellow Green, Diffused, 1.6mm, | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-197YG-CD-T |
CL-195YG-CD-T | Single Color LED, Yellow Green, Diffused, 1.6mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Electronics Co Ltd | CL-195YG-CD-T vs CL-195YG-CD-T |
CL-196YG-CD-T | SINGLE COLOR LED, YELLOW GREEN, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ULTRA SMALL PACKAGE-2 | Citizen Finedevice Co Ltd | CL-195YG-CD-T vs CL-196YG-CD-T |