Part Details for CL-505S by Citizen Finedevice Co Ltd
Overview of CL-505S by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-505S
CL-505S CAD Models
CL-505S Part Data Attributes
|
CL-505S
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-505S
Citizen Finedevice Co Ltd
TRIPLE COLOR LED, RED/GREEN/BLUE, 1 mm, 1 X 1 MM, 0.26 MM HEIGHT, ULTRA COMPACT, THIN, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 1 X 1 MM, 0.26 MM HEIGHT, ULTRA COMPACT, THIN, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 40.0/220.0/65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.26 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES |