Part Details for CL-930-LR-PC by Intematix Corporation
Overview of CL-930-LR-PC by Intematix Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-930-LR-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1079-1021-ND
|
DigiKey | CHROMALIT ROUND 90CRI 61.5MM DIA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
64 In Stock |
|
$5.1200 | Buy Now |
DISTI #
25716005
|
Verical | LED Module RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1245 | Americas - 185 |
|
$4.4910 | Buy Now |
DISTI #
C1S329500003138
|
Chip1Stop | LED Uni-Color White RoHS: Compliant | 185 |
|
$4.7500 | Buy Now |