Part Details for CL-AA/HT3.6V/L by Cellevia Batteries
Overview of CL-AA/HT3.6V/L by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-AA/HT3.6V/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-AA/HT3.6V/L
|
TME | Re-battery: Ni-MH, AA, 3.6V, 1600mAh, leads 250mm, Ø16.5x154mm Min Qty: 1 | 94 |
|
$9.2700 / $10.9000 | Buy Now |