Part Details for CL02A102KQ2NNNC by Samsung Electro-Mechanics
Overview of CL02A102KQ2NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL02A102KQ2NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1206-1-ND
|
DigiKey | CAP CER 1000PF 6.3V X5R 01005 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CL02A102KQ2NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 6.3 V, ± 10%, X5R, 01005 [0402 Metric] (Alt: CL02A102KQ2NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CL02A102KQ2NNNC
CL02A102KQ2NNNC CAD Models
CL02A102KQ2NNNC Part Data Attributes:
|
CL02A102KQ2NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL02A102KQ2NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CL02A102KQ2NNNC
This table gives cross-reference parts and alternative options found for CL02A102KQ2NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL02A102KQ2NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/102KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CL02A102KQ2NNNC vs CMC-6R3/102KX501005WF |
C01005X5R6R3-102KN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CL02A102KQ2NNNC vs C01005X5R6R3-102KN6R |