Part Details for CL02A104MQ2NNNE by Samsung Electro-Mechanics
Overview of CL02A104MQ2NNNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL02A104MQ2NNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL02A104MQ2NNNE-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 01005 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL02A104MQ2NNNE
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X5R 20% SMD 01005 85°C Embossed Plastic T/R - Tape and Reel (Alt: CL02A104MQ2NNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CL02A104MQ2NNNE
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X5R 20% SMD 01005 85°C Embossed Plastic T/R - Tape and Reel (Alt: CL02A104MQ2NNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for CL02A104MQ2NNNE
CL02A104MQ2NNNE CAD Models
CL02A104MQ2NNNE Part Data Attributes:
|
CL02A104MQ2NNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL02A104MQ2NNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 01005 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |