Part Details for CL02X474MR2NNNC by Samsung Electro-Mechanics
Overview of CL02X474MR2NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL02X474MR2NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL02X474MR2NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X6S, 01005 [0402 Metric] - Tape and Reel (Alt: CL02X474MR2NNNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0587 | Buy Now |
DISTI #
187-CL02X474MR2NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470.0nF +/-20% 4V X6S 0402 RoHS: Compliant | 19800 |
|
$0.0490 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 20000 | 0 |
|
$0.0440 | Buy Now |
DISTI #
CL02X474MR2NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X6S, 01005 [0402 Metric] - Tape and Reel (Alt: CL02X474MR2NNNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0587 | Buy Now |