Part Details for CL0306KRX7R6BB104 by YAGEO Corporation
Overview of CL0306KRX7R6BB104 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL0306KRX7R6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3282
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0306 Rohs Compliant: Yes |Yageo CL0306KRX7R6BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0720 / $0.1240 | Buy Now |
DISTI #
25AK0365
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0306 Rohs Compliant: Yes |Yageo CL0306KRX7R6BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0410 | Buy Now |
DISTI #
13-CL0306KRX7R6BB104CT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0306 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0293 / $0.2400 | Buy Now |
DISTI #
CL0306KRX7R6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: CL0306KRX7R6BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0258 | Buy Now |
DISTI #
603-CL306KRX7R6BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X7R 0306 10% RoHS: Compliant | 2640 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0210 | Buy Now |
DISTI #
CL0306KRX7R6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: CL0306KRX7R6BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0258 | Buy Now |
DISTI #
KKS5242
|
Rutronik | KC 100nF 0306 10% 10VX7R LowInd RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 144000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0192 / $0.0195 | Buy Now |
DISTI #
CL0306KRX7R6BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 10%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: CL0306KRX7R6BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0816) 0306 100nF 10VDC ±10% X7R | 0 |
|
$0.0370 / $0.0451 | RFQ |
Part Details for CL0306KRX7R6BB104
CL0306KRX7R6BB104 CAD Models
CL0306KRX7R6BB104 Part Data Attributes:
|
CL0306KRX7R6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CL0306KRX7R6BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |