Part Details for CL03A104KA3NNNC by Samsung Electronics Co. Ltd
Overview of CL03A104KA3NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A104KA3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 26 | 7445 |
|
$0.0390 / $0.1950 | Buy Now |
DISTI #
SMC-CL03A104KA3NNNC
|
Sensible Micro Corporation | Kc 100Nf 0201 10% 25V X5R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Tape & Reel | 21000 |
|
$0.0080 / $0.0095 | RFQ |
|
Chip 1 Exchange | INSTOCK | 260000 |
|
RFQ | |
DISTI #
CL03A104KA3NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A104KA3NNNC) RoHS: Compliant Min Qty: 240000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 0.1UF 25V X5R 0201 | 1690 |
|
RFQ | |
|
New Advantage Corporation | CL03 Series 0.1 uF 25 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 13610000 |
|
$0.0046 | Buy Now |