Part Details for CL03A104MQ3NNNC by Samsung Electro-Mechanics
Overview of CL03A104MQ3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A104MQ3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1322-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
CL03A104MQ3NNNC
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: CL03A104MQ3NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
187-CL03A104MQ3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-20% 6.3V X5R 0201 RoHS: Compliant | 91086 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0047 | Buy Now |
Part Details for CL03A104MQ3NNNC
CL03A104MQ3NNNC CAD Models
CL03A104MQ3NNNC Part Data Attributes
|
CL03A104MQ3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A104MQ3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03A104MQ3NNNC
This table gives cross-reference parts and alternative options found for CL03A104MQ3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104MQ3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201MCX5R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNC vs CC0201MCX5R5BB104 |
MC01MTX6V3104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | CL03A104MQ3NNNC vs MC01MTX6V3104 |
C0201C104M9PAC7867 | Ceramic Chip Capacitors / Standard X5R; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 6.3V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X5R; Lead Style: Surface Mount Chip; Lead Dimensions: 0201; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.024" x 0.012"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked | KEMET Corporation | CL03A104MQ3NNNC vs C0201C104M9PAC7867 |
JMK063BJ104MP-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | CL03A104MQ3NNNC vs JMK063BJ104MP-W |
CL03A104MQ3NNNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | CL03A104MQ3NNNC vs CL03A104MQ3NNNH |
225420843749 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNC vs 225420843749 |
C0201X104M6R3NV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, LEAD FREE | Hitano Enterprise Corp | CL03A104MQ3NNNC vs C0201X104M6R3NV |
225020853749 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNC vs 225020853749 |
CL03A104MQ3NNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | CL03A104MQ3NNNC vs CL03A104MQ3NNND |
CC0201MKX5R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNC vs CC0201MKX5R5BB104 |