Part Details for CL03A105MP3ZSNH by Samsung Semiconductor
Overview of CL03A105MP3ZSNH by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A105MP3ZSNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0201 | 108 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
C1S700902159050
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 311 |
|
$0.0300 | Buy Now |
Part Details for CL03A105MP3ZSNH
CL03A105MP3ZSNH CAD Models
CL03A105MP3ZSNH Part Data Attributes
|
CL03A105MP3ZSNH
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL03A105MP3ZSNH
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |