Part Details for CL03A224KP3NNNH by Samsung Electro-Mechanics
Overview of CL03A224KP3NNNH by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A224KP3NNNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL03A224KP3NNNHTR-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0201 Min Qty: 150000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0108 | Buy Now |
DISTI #
CL03A224KP3NNNH
|
Avnet Americas | CAP 220 10VDC X5R 10% SMD 0201 - Tape and Reel (Alt: CL03A224KP3NNNH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0085 | Buy Now |
DISTI #
187-CL03A224KP3NNNH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 10V X5R 0201 RoHS: Compliant | 104070 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 | 0 |
|
$0.0096 | Buy Now |
DISTI #
CL03A224KP3NNNH
|
Avnet Americas | CAP 220 10VDC X5R 10% SMD 0201 - Tape and Reel (Alt: CL03A224KP3NNNH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0085 | Buy Now |
Part Details for CL03A224KP3NNNH
CL03A224KP3NNNH CAD Models
CL03A224KP3NNNH Part Data Attributes:
|
CL03A224KP3NNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A224KP3NNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03A224KP3NNNH
This table gives cross-reference parts and alternative options found for CL03A224KP3NNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A224KP3NNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R224KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Darfon Corporation | CL03A224KP3NNNH vs C0603X5R224KDTS |
GMC02X5R224K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CL03A224KP3NNNH vs GMC02X5R224K10NT |