Part Details for CL03C050CA3GNNC by Samsung Electronics Co. Ltd
Overview of CL03C050CA3GNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03C050CA3GNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MLCC (0603) 0201 5pF 25VDC �0.25pF C0G (NP0) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 159400 |
|
$0.0148 / $0.0159 | Buy Now |