Part Details for CL05A106MP6NUN8 by Samsung Electro-Mechanics
Overview of CL05A106MP6NUN8 by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A106MP6NUN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05A106MP6NUN8CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34529 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
CL05A106MP6NUN8
|
Avnet Americas | - Tape and Reel (Alt: CL05A106MP6NUN8) RoHS: Compliant Min Qty: 160000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 | Buy Now |
DISTI #
187-CL05A106MP6NUN8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402 RoHS: Compliant | 92801 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402 RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 160000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
Part Details for CL05A106MP6NUN8
CL05A106MP6NUN8 CAD Models
CL05A106MP6NUN8 Part Data Attributes
|
CL05A106MP6NUN8
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A106MP6NUN8
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05A106MP6NUN8
This table gives cross-reference parts and alternative options found for CL05A106MP6NUN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A106MP6NUN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A106MP5NUNY | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A106MP6NUN8 vs CL05A106MP5NUNY |
CL05A106MP8NUB8 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL05A106MP6NUN8 vs CL05A106MP8NUB8 |
CL05A106MP5ZUNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A106MP6NUN8 vs CL05A106MP5ZUNC |
CL05A106MP5NUNZ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A106MP6NUN8 vs CL05A106MP5NUNZ |
CL05A106MP9NUB8 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A106MP6NUN8 vs CL05A106MP9NUB8 |
LMK105CBJ106MVLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05A106MP6NUN8 vs LMK105CBJ106MVLF |