-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0402 | 231653 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0402 | 6528 |
|
$0.0792 / $0.3960 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0402 | 1655 |
|
$0.0713 / $0.1584 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0402 | 428 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
C1S700902106711
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 56000 |
|
$0.0564 / $0.0624 | Buy Now |
DISTI #
C1S700902134343
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 24745 |
|
$0.0630 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy