Part Details for CL05A106MQ5NRNC by Samsung Electro-Mechanics
Overview of CL05A106MQ5NRNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A106MQ5NRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05A106MQ5NRNCTR-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0402 Min Qty: 2000000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0191 | Buy Now |
DISTI #
CL05A106MQ5NRNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A106MQ5NRNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
187-CL05A106MQ5NRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0402 RoHS: Compliant | 28764 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | 0402 6.3V X5R 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0Reel |
|
$0.0187 | Buy Now |
DISTI #
CL05A106MQ5NRNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A106MQ5NRNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
Part Details for CL05A106MQ5NRNC
CL05A106MQ5NRNC CAD Models
CL05A106MQ5NRNC Part Data Attributes:
|
CL05A106MQ5NRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A106MQ5NRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |