Part Details for CL05A224KP5NNNC by Samsung Electronics Co. Ltd
Overview of CL05A224KP5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A224KP5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05A224KP5NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A224KP5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 140000 |
|
Buy Now | |
|
New Advantage Corporation | CL05 Series 0.22 uF 10 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 1070000 |
|
$0.0064 / $0.0069 | Buy Now |
|
Win Source Electronics | CAP CER 0.22UF 10V X5R 0402 | 418100 |
|
$0.0050 / $0.0070 | Buy Now |