There are no models available for this part yet.
Overview of CL05A225KO5NQNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05A225KO5NQNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ6200
|
Newark | High Cap (1.2-6.8Uf) Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A225KO5NQNC RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now | |
DISTI #
1276-1461-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94592 In Stock |
|
$0.0296 / $0.2200 | Buy Now | |
DISTI #
CL05A225KO5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225KO5NQNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 620000 |
|
$0.0237 | Buy Now | |
DISTI #
CL05A225KO5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225KO5NQNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now | |
DISTI #
CL05A225KO5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225KO5NQNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now | |
DISTI #
187-CL05A225KO5NQNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 16V X5R 0402 RoHS: Compliant | 17572 |
|
$0.0300 / $0.2500 | Buy Now | |
Future Electronics | CL05 Series 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0258 / $0.0280 | Buy Now | ||
DISTI #
CL05A225KO5NQNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X5R, 0402 [1005 Metric] (Alt: CL05A225KO5NQNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0031 / $0.0050 | Buy Now | |
LCSC | 16V 2.2uF X5R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 836067 |
|
$0.0038 / $0.0072 | Buy Now |
CAD Models for CL05A225KO5NQNC by Samsung Electro-Mechanics
Part Data Attributes for CL05A225KO5NQNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CL05A225KO5NQNC
This table gives cross-reference parts and alternative options found for CL05A225KO5NQNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A225KO5NQNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A225KO5NQND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A225KO5NQNC vs CL05A225KO5NQND |
C0402X5R160-225KPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KPBP |
CMC-016/225KX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | CL05A225KO5NQNC vs CMC-016/225KX50402WFF |
C0402X5R160-225KPBR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KPBR |
C0402X5R160-225KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KPP |
C0402X5R160-225KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KGP |
CMC-016/225KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | CL05A225KO5NQNC vs CMC-016/225KX50402TF |
C0402X5R160-225KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KND |
CL05A225KO5NQNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05A225KO5NQNC vs CL05A225KO5NQNL |
C0402X5R160-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | CL05A225KO5NQNC vs C0402X5R160-225KNP |
Related Parts for CL05A225KO5NQNC
-
CL05A105KA5NQNCFixed Capacitors
-
RC0603FR-078K2LFixed Resistors
-
53261-1271Headers and Edge Type Connectors
-
CIGT201208EMR47MNEFixed Inductors
-
RB161QS-40T18RRectifier Diodes
-
SBK160808T-601Y-NData Line Filters
-
IPA65R1K0CEPower Field-Effect Transistors
-
AOZ8131DI-05LTransient Suppressors
-
TMS320F28032PAGTMicrocontrollers