Part Details for CL05A225KP5NNNC by Samsung Semiconductor
Overview of CL05A225KP5NNNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A225KP5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0402 | 8195 |
|
$0.0187 / $0.0416 | Buy Now |
Part Details for CL05A225KP5NNNC
CL05A225KP5NNNC CAD Models
CL05A225KP5NNNC Part Data Attributes:
|
CL05A225KP5NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL05A225KP5NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |