Part Details for CL05A225KQ5NNNC by Samsung Electronics Co. Ltd
Overview of CL05A225KQ5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A225KQ5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CL05A225KQ5NNNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6300 |
|
RFQ | |
DISTI #
CL05A225KQ5NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225KQ5NNNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |