Part Details for CL05A226MQ6ZUN8 by Samsung Electro-Mechanics
Overview of CL05A226MQ6ZUN8 by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A226MQ6ZUN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6804-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141038 In Stock |
|
$0.3173 / $1.0600 | Buy Now |
DISTI #
CL05A226MQ6ZUN8
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A226MQ6ZUN8) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 | Buy Now |
DISTI #
187-CL05A226MQ6ZUN8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X5R 0402 RoHS: Compliant | 40295 |
|
$0.3170 / $1.0600 | Buy Now |
|
Future Electronics | 0402 6.3V X5R 22uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0402 | 100 |
|
$0.4600 / $0.6900 | Buy Now |
|
LCSC | 6.3V 22uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7739 |
|
$0.0286 / $0.0591 | Buy Now |