Part Details for CL05A334KQ5NNNC by Samsung Electro-Mechanics
Overview of CL05A334KQ5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A334KQ5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1473-1-ND
|
DigiKey | CAP CER 0.33UF 6.3V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29488 In Stock |
|
$0.0106 / $0.1100 | Buy Now |
DISTI #
CL05A334KQ5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A334KQ5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 310000 |
|
$0.0089 | Buy Now |
DISTI #
187-CL05A334KQ5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330nF+/-10% 6.3V X5R 0402 RoHS: Compliant | 54455 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_03554754
|
Arrow Electronics | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 170000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2324 | Europe - 170000 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
V36:1790_07050595
|
Arrow Electronics | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2145 | Americas - 40000 |
|
$0.0090 | Buy Now |
DISTI #
V72:2272_07050595
|
Arrow Electronics | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1911 Container: Cut Strips | Americas - 32897 |
|
$0.0103 / $0.0160 | Buy Now |
|
Future Electronics | CL05 Series 0402 330 nF 6.3V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 240000Reel |
|
$0.0087 / $0.0101 | Buy Now |
DISTI #
68779113
|
Verical | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2324 | Americas - 170000 |
|
$0.0096 / $0.0101 | Buy Now |
DISTI #
60645174
|
Verical | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2145 | Americas - 40000 |
|
$0.0090 | Buy Now |
DISTI #
33105373
|
Verical | Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 610 Package Multiple: 1 Date Code: 1911 | Americas - 32897 |
|
$0.0103 / $0.0131 | Buy Now |
Part Details for CL05A334KQ5NNNC
CL05A334KQ5NNNC CAD Models
CL05A334KQ5NNNC Part Data Attributes:
|
CL05A334KQ5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A334KQ5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |