There are no models available for this part yet.
Overview of CL05A425KO5LUNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05A425KO5LUNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CL05A425KO5LUNCTR-ND
|
DigiKey | CAP CER 4.2UF 16V X5R 0402 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0375 | Buy Now | |
DISTI #
CL05A425KO5LUNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A425KO5LUNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CL05A425KO5LUNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.2uF +/-10% 16V X5R 0402 RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0334 | Buy Now | ||
DISTI #
CL05A425KO5LUNC
|
Avnet Asia | (Alt: CL05A425KO5LUNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
RFQ |
CAD Models for CL05A425KO5LUNC by Samsung Electro-Mechanics
Part Data Attributes for CL05A425KO5LUNC by Samsung Electro-Mechanics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|