-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05A475MQ5NRNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9199
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A475MQ5NRNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7985 |
|
$0.1000 | Buy Now |
DISTI #
82AC9200
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A475MQ5NRNC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
CL05A475MQ5NRNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A475MQ5NRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0069 / $0.0073 | Buy Now |
DISTI #
CL05A475MQ5NRNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A475MQ5NRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0069 / $0.0073 | Buy Now |
|
Future Electronics | CL05 Series 4.7 uF 6.3 V �20 % Tolerance X5R SMT Multilayer Ceramic Capacitor Min Qty: 1 Package Multiple: 1 |
99256 null |
|
$0.0182 / $0.1000 | Buy Now |
|
NexGen Digital | 20840 |
|
RFQ | ||
DISTI #
KKS1042
|
Rutronik | KC 4,7µF 0402 20% 6,3V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 940000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0062 / $0.0064 | Buy Now |
DISTI #
CL05A475MQ5NRNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ? 20%, X5R, 0402 [1005 Metric] (Alt: CL05A475MQ5NRNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0023 / $0.0026 | Buy Now |
|
LCSC | 6.3V 4.7uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 80000 |
|
$0.0018 / $0.0033 | Buy Now |
|
Vyrian | Capacitors | 656587 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05A475MQ5NRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A475MQ5NRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05A475MQ5NRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A475MQ5NRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A475MQ5NRN8 | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | CL05A475MQ5NRNC vs CL05A475MQ5NRN8 |
04026D475MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | CL05A475MQ5NRNC vs 04026D475MAT4A |
04026D475MAT2A | Kyocera AVX Components | $0.0381 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | CL05A475MQ5NRNC vs 04026D475MAT2A |
CL05A475MQ5NRNL | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | CL05A475MQ5NRNC vs CL05A475MQ5NRNL |
GMC04X5R475M6R3NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | CL05A475MQ5NRNC vs GMC04X5R475M6R3NTD |
C0402X5R6R3-475MPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | CL05A475MQ5NRNC vs C0402X5R6R3-475MPBU |
NMC0402X5R475M6.3TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05A475MQ5NRNC vs NMC0402X5R475M6.3TRP3KF |
CL05A475MQ5NRNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | CL05A475MQ5NRNC vs CL05A475MQ5NRNH |
ZRB15XR60J475ME01D | Murata Manufacturing Co Ltd | $0.0886 | Ceramic Capacitor, Ceramic | CL05A475MQ5NRNC vs ZRB15XR60J475ME01D |
CL05A475MQ5NRNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | CL05A475MQ5NRNC vs CL05A475MQ5NRNB |
The recommended soldering temperature profile for the CL05A475MQ5NRNC is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
The ESR of the CL05A475MQ5NRNC is 0.015 ohms, which is relatively low. This means that the capacitor has low energy losses and can handle high-frequency signals with minimal attenuation.
The CL05A475MQ5NRNC has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
Yes, the CL05A475MQ5NRNC is suitable for use in high-reliability applications due to its high-quality materials, robust construction, and rigorous testing and inspection processes.
The CL05A475MQ5NRNC has a voltage derating of 80% of its rated voltage, which means that it can operate safely at 80% of its rated voltage without reducing its lifespan.