Part Details for CL05B103KB5NFNC by Samsung Electro-Mechanics
Overview of CL05B103KB5NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B103KB5NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1499-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
266471 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CL05B103KB5NFNC
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B103KB5NFNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0026 | Buy Now |
DISTI #
187-CL05B103KB5NFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0402 RoHS: Compliant | 25340 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.01uF 50V X7R 10% SMD 0402 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
77372143
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 500000 |
|
$0.0018 | Buy Now |
DISTI #
CL05B103KB5NFNC
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B103KB5NFNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0026 | Buy Now |
Part Details for CL05B103KB5NFNC
CL05B103KB5NFNC CAD Models
CL05B103KB5NFNC Part Data Attributes:
|
CL05B103KB5NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B103KB5NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05B103KB5NFNC
This table gives cross-reference parts and alternative options found for CL05B103KB5NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B103KB5NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C103K5RAL90283325 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CL05B103KB5NFNC vs C0402C103K5RAL90283325 |
UMK105B7103KV-W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05B103KB5NFNC vs UMK105B7103KV-W |