Part Details for CL05B103KP5NNNC by Samsung Electronics Co. Ltd
Overview of CL05B103KP5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B103KP5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05B103KP5NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B103KP5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 79500 |
|
$0.3800 / $0.5800 | Buy Now |