Part Details for CL05B104KA54PNC by Samsung Electro-Mechanics
Overview of CL05B104KA54PNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B104KA54PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B104KA54PNCCT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
162158 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
CL05B104KA54PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KA54PNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CL05B104KA54PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KA54PNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CL05B104KA54PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KA54PNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
187-CL05B104KA54PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 25V X7R 0402 RoHS: Compliant | 7728 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 25V X7R 0.1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0052 / $0.0057 | Buy Now |
DISTI #
CL05B104KA54PNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: CL05B104KA54PNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 25V 100nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6420 |
|
$0.0030 / $0.0054 | Buy Now |
Part Details for CL05B104KA54PNC
CL05B104KA54PNC CAD Models
CL05B104KA54PNC Part Data Attributes
|
CL05B104KA54PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KA54PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05B104KA54PNC
This table gives cross-reference parts and alternative options found for CL05B104KA54PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KA54PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R1E104K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | CL05B104KA54PNC vs C1005X7R1E104K |
GXM155R71E104KE14W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B104KA54PNC vs GXM155R71E104KE14W |
250R07W104KV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL05B104KA54PNC vs 250R07W104KV |
GXM155R71E104KE14D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B104KA54PNC vs GXM155R71E104KE14D |
04023C104KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B104KA54PNC vs 04023C104KAZ7A |
04023C104KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B104KA54PNC vs 04023C104KAZ9A |