Part Details for CL05B104KB5NNWC by Samsung Electro-Mechanics
Overview of CL05B104KB5NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B104KB5NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B104KB5NNWCCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0093 / $0.1100 | Buy Now |
DISTI #
CL05B104KB5NNWC
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B104KB5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 | Buy Now |
DISTI #
187-CL05B104KB5NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X7R +/-10% 50v 0402 RoHS: Compliant | 53321 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_25392301
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2249 | Americas - 70000 |
|
$0.0124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0087 | Buy Now |
DISTI #
69259255
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2249 | Americas - 70000 |
|
$0.0124 | Buy Now |
DISTI #
CL05B104KB5NNWC
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B104KB5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 | Buy Now |
Part Details for CL05B104KB5NNWC
CL05B104KB5NNWC CAD Models
CL05B104KB5NNWC Part Data Attributes:
|
CL05B104KB5NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KB5NNWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |