-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05B104KO5NNNC by Samsung Electro-Mechanics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6816
|
Newark | Cap, Mlcc, 0.1Uf, 16Vdc, X7R, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B104KO5NNNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 530000 |
|
$0.0020 | Buy Now |
DISTI #
39AH5003
|
Newark | Cap, Mlcc, 0.1Uf, 16Vdc, X7R, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B104KO5NNNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139422 |
|
$0.0050 / $0.0280 | Buy Now |
DISTI #
CL05B104KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KO5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1110000 |
|
$0.0015 / $0.0017 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17082998 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
CL05B104KO5NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: CL05B104KO5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0023 / $0.0049 | Buy Now |
|
LCSC | 16V 100nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7056700 |
|
$0.0007 / $0.0012 | Buy Now |
|
Vyrian | Capacitors | 22640909 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05B104KO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05B104KO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T104K4RAC | KEMET Corporation | $0.4497 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B104KO5NNNC vs C0402T104K4RAC |
CC0402KCX7R7BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B104KO5NNNC vs CC0402KCX7R7BB104 |
CM05X7R104K16KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KO5NNNC vs CM05X7R104K16KC |
CML0402X7R104KT16V | SEI Stackpole Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KO5NNNC vs CML0402X7R104KT16V |
GCG155R71C104KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B104KO5NNNC vs GCG155R71C104KA01D |
C0402T104K4RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B104KO5NNNC vs C0402T104K4RBCTU |
ST15B104K160MT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KO5NNNC vs ST15B104K160MT |
SCM05B104KONI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KO5NNNC vs SCM05B104KONI |
C0402T104K4RBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KO5NNNC vs C0402T104K4RBC9028 |
0402B104K160NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | CL05B104KO5NNNC vs 0402B104K160NT |
The recommended soldering temperature profile is 250°C for 10 seconds, with a peak temperature of 260°C for 5 seconds. However, it's recommended to consult the Samsung Electro-Mechanics application note for more detailed information.
The CL05B104KO5NNNC is designed to handle high-frequency noise up to 1 GHz. Its low equivalent series resistance (ESR) and equivalent series inductance (ESL) make it suitable for high-frequency applications.
Yes, the CL05B104KO5NNNC is AEC-Q200 qualified, making it suitable for automotive applications. However, it's recommended to consult the datasheet and application notes for specific requirements and testing.
The CL05B104KO5NNNC has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
The CL05B104KO5NNNC is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's recommended to derate the capacitor's voltage and current ratings at higher temperatures.