Part Details for CL05B152KB5NNNC by SAMSUNG
Overview of CL05B152KB5NNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B152KB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05B152KB5NNNC
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 2000 |
|
$0.0028 / $0.0111 | Buy Now |