Part Details for CL05B153KB5VPNC by Samsung Electro-Mechanics
Overview of CL05B153KB5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B153KB5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6846-1-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84364 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CL05B153KB5VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B153KB5VPNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
187-CL05B153KB5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15nF+/-10% 50V X7R 1 0402 RoHS: Compliant | 128003 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 0.015UF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 190000Reel |
|
$0.0049 / $0.0059 | Buy Now |
|
Future Electronics | CAP CER 0.015UF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0049 / $0.0059 | Buy Now |
|
Future Electronics | CAP CER 0.015UF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0049 / $0.0059 | Buy Now |
DISTI #
65214763
|
Verical | Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2251 | Americas - 130000 |
|
$0.0090 | Buy Now |
DISTI #
CL05B153KB5VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B153KB5VPNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
CL05B153KB5VPNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: CL05B153KB5VPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CL05B153KB5VPNC
CL05B153KB5VPNC CAD Models
CL05B153KB5VPNC Part Data Attributes:
|
CL05B153KB5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B153KB5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |