Part Details for CL05B182KB5NNNC by Samsung Electro-Mechanics
Overview of CL05B182KB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B182KB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1526-1-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0402 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | CL05 Series 1.8 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 170000Reel |
|
$0.0032 / $0.0039 | Buy Now |
DISTI #
CMC0402-1N8-KX50-S
|
Maritex | Ceramic capacitor SMD, 0402, 1.8nF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 4630 |
|
$0.0030 / $0.0080 | Buy Now |
Part Details for CL05B182KB5NNNC
CL05B182KB5NNNC CAD Models
CL05B182KB5NNNC Part Data Attributes
|
CL05B182KB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B182KB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B182KB5NNNC
This table gives cross-reference parts and alternative options found for CL05B182KB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B182KB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R182KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | American Technical Ceramics Corp | CL05B182KB5NNNC vs 0402X7R182KW2SB |
500R07W182KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CL05B182KB5NNNC vs 500R07W182KV6U |
C0402X7R500-182KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B182KB5NNNC vs C0402X7R500-182KPE |
0402X7R182KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | American Technical Ceramics Corp | CL05B182KB5NNNC vs 0402X7R182KE2AB |
04025C182KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B182KB5NNNC vs 04025C182KA77A |
500R07W182KV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CL05B182KB5NNNC vs 500R07W182KV6E |
0402X7R182KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | American Technical Ceramics Corp | CL05B182KB5NNNC vs 0402X7R182KE2SB |
04025C182KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B182KB5NNNC vs 04025C182KA79A |
0402X7R182KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | American Technical Ceramics Corp | CL05B182KB5NNNC vs 0402X7R182KT2SB |
C0402X7R500-182KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B182KB5NNNC vs C0402X7R500-182KGU |