Part Details for CL05B224KO5NNWC by Samsung Electro-Mechanics
Overview of CL05B224KO5NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B224KO5NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B224KO5NNWCTR-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 50000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0058 | Buy Now |
DISTI #
CL05B224KO5NNWC
|
Avnet Americas | Capacitor Ceramic 0.22uF 16V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B224KO5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
187-CL05B224KO5NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF X7R +/-10% 16v 0402 RoHS: Compliant | 41565 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0040 | Buy Now |
DISTI #
CL05B224KO5NNWC
|
Avnet Americas | Capacitor Ceramic 0.22uF 16V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B224KO5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
Part Details for CL05B224KO5NNWC
CL05B224KO5NNWC CAD Models
CL05B224KO5NNWC Part Data Attributes:
|
CL05B224KO5NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B224KO5NNWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |