Part Details for CL05B332KB5VPNC by Samsung Electro-Mechanics
Overview of CL05B332KB5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B332KB5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6718-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
236481 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
CL05B332KB5VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B332KB5VPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL05B332KB5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF+/-10% 50V X7R 0402 RoHS: Compliant | 66008 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL Series 3300pF ±10% Tolerance 50V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0049 / $0.0056 | Buy Now |
Part Details for CL05B332KB5VPNC
CL05B332KB5VPNC CAD Models
CL05B332KB5VPNC Part Data Attributes
|
CL05B332KB5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B332KB5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05B332KB5VPNC
This table gives cross-reference parts and alternative options found for CL05B332KB5VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B332KB5VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMUMK105B332KW-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B332KB5VPNC vs RMUMK105B332KW-F |
U0402R332KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CL05B332KB5VPNC vs U0402R332KCT |
ERC0402X7R332K50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B332KB5VPNC vs ERC0402X7R332K50T |
885012205064 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL05B332KB5VPNC vs 885012205064 |
SR0402X7R332K2NT9C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CL05B332KB5VPNC vs SR0402X7R332K2NT9C |
GXT155R71H332KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B332KB5VPNC vs GXT155R71H332KE01J |
GXT155R71H332KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B332KB5VPNC vs GXT155R71H332KE01D |
GRM36X7R332K050AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B332KB5VPNC vs GRM36X7R332K050AC |
04025C332KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B332KB5VPNC vs 04025C332KAZ7A |
GRM36X7R332K050AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B332KB5VPNC vs GRM36X7R332K050AL |