Part Details for CL05B473KO5VPNC by Samsung Semiconductor
Overview of CL05B473KO5VPNC by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B473KO5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0081 / $0.0405 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 114608 |
|
RFQ | |
DISTI #
C1S700902145826
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 4100000 |
|
$0.0041 / $0.0058 | Buy Now |
Part Details for CL05B473KO5VPNC
CL05B473KO5VPNC CAD Models
CL05B473KO5VPNC Part Data Attributes
|
CL05B473KO5VPNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL05B473KO5VPNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |