Part Details for CL05B562KB5NNNC by Samsung Semiconductor
Overview of CL05B562KB5NNNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B562KB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19646 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0056UF, SURFACE MOUNT, 0402 | 15716 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0056UF, SURFACE MOUNT, 0402 | 6592 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for CL05B562KB5NNNC
CL05B562KB5NNNC CAD Models
CL05B562KB5NNNC Part Data Attributes
|
CL05B562KB5NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL05B562KB5NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |