There are no models available for this part yet.
Overview of CL05B681KB5NNNC by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05B681KB5NNNC by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 33362 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00068UF, SURFACE MOUNT, 0402 | 3744 |
|
$0.0800 / $0.4000 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00068UF, SURFACE MOUNT, 0402 | 80 |
|
$0.0450 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 4576 |
|
RFQ | |||
DISTI #
C1S700901889589
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 90000 |
|
$0.0027 | Buy Now | |
DISTI #
C1S700901904365
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 5 |
|
$0.0033 | Buy Now |
CAD Models for CL05B681KB5NNNC by Samsung Semiconductor
Part Data Attributes for CL05B681KB5NNNC by Samsung Semiconductor
CL05B681KB5NNNC
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL05B681KB5NNNCSamsung SemiconductorVS
-
Related Parts for CL05B681KB5NNNC
-
UMK063BJ103KP-FFixed Capacitors
-
CR0201-20W-1002FTFixed Resistors
-
0353620450Headers and Edge Type Connectors
-
SRR1240-330MFixed Inductors
-
6A10-TRectifier Diodes
-
MPZ1608S181ATAH0Data Line Filters
-
NDP6060LPower Field-Effect Transistors
-
ESD5V0LB-TPTransient Suppressors
-
TMS320C28346ZFETMicrocontrollers