Part Details for CL05B683KO5NNNC by Samsung Electro-Mechanics
Overview of CL05B683KO5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B683KO5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9237
|
Newark | Cap, 0.068Uf, 16V, Mlcc, 0402, Capacitance:0.068Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B683KO5NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.0070 / $0.0850 | Buy Now |
DISTI #
82AC9238
|
Newark | Cap, 0.068Uf, 16V, Mlcc, 0402, Capacitance:68000Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B683KO5NNNC Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1276-1269-1-ND
|
DigiKey | CAP CER 0.068UF 16V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
20000 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CL05B683KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B683KO5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
CL05B683KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B683KO5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
82AC9237
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now |
DISTI #
187-CL05B683KO5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68nF+/-10% 16V X7R 1 0402 RoHS: Compliant | 97758 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07049267
|
Arrow Electronics | Cap Ceramic 0.068uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2027 Container: Cut Strips | Americas - 1 |
|
$0.0055 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68nF+/-10% 16V X7R 1 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
CL05B683KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B683KO5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
Part Details for CL05B683KO5NNNC
CL05B683KO5NNNC CAD Models
CL05B683KO5NNNC Part Data Attributes:
|
CL05B683KO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B683KO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B683KO5NNNC
This table gives cross-reference parts and alternative options found for CL05B683KO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B683KO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-683KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B683KO5NNNC vs C0402X7R160-683KPE |
0402YC683KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B683KO5NNNC vs 0402YC683KA77A |
NMC0402X7R683K16TRPLP | CAP,CERAMIC,68NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | CL05B683KO5NNNC vs NMC0402X7R683K16TRPLP |
C0402X7R160-683KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B683KO5NNNC vs C0402X7R160-683KPU |
NMC0402X7R683K16TRP3K | CAP,CERAMIC,68NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | CL05B683KO5NNNC vs NMC0402X7R683K16TRP3K |
C0402X7R160-683KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B683KO5NNNC vs C0402X7R160-683KGU |
C0402X7R160-683KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B683KO5NNNC vs C0402X7R160-683KGE |
NMC0402X7R683K16TRPLP3K | CAP,CERAMIC,68NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | CL05B683KO5NNNC vs NMC0402X7R683K16TRPLP3K |
0402YC683KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B683KO5NNNC vs 0402YC683KAT7A |
0402YC683KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B683KO5NNNC vs 0402YC683KAT9A |