Part Details for CL05C090CB5NNWC by Samsung Electro-Mechanics
Overview of CL05C090CB5NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C090CB5NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05C090CB5NNWCTR-ND
|
DigiKey | CAP CER 9PF 50V C0G/NP0 0402 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
CL05C090CB5NNWC
|
Avnet Americas | Capacitor Ceramic 9pF 50V C0G 0.25pF 0402 T/R - Tape and Reel (Alt: CL05C090CB5NNWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL05C090CB5NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9pF C0G +/-0.25pF50v 0402 RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0071 | Buy Now |