Part Details for CL05C150JB51PNC by SAMSUNG
Overview of CL05C150JB51PNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C150JB51PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05C150JB51PNC
|
TME | Capacitor: ceramic, 15pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 29800 |
|
$0.0048 / $0.0125 | Buy Now |