There are no models available for this part yet.
Overview of CL05C150JB5NNNC by SAMSUNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05C150JB5NNNC by SAMSUNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL05C150JB5NNNC
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 44440 |
|
$0.0024 / $0.0955 | Buy Now |
CAD Models for CL05C150JB5NNNC by SAMSUNG
Related Parts for CL05C150JB5NNNC
-
GRM1555C1H101JA01DFixed Capacitors
-
RC0402FR-0710KLFixed Resistors
-
DF19G-20P-1HHeaders and Edge Type Connectors
-
LQP15MN2N4B02DFixed Inductors
-
MBRB1645T4GRectifier Diodes
-
YFF18AC1H102MT0Y0NData Line Filters
-
STW72N60DM2AGPower Field-Effect Transistors
-
CM1230-02CPTransient Suppressors
-
STM32F407ZGT6Microcontrollers