-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 510 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0402 | 100000 |
|
$0.0018 / $0.0112 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0402 | 32000 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0402 | 23200 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0402 | 5948 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0402 | 72000 |
|
$0.0123 / $0.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 971 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy