Part Details for CL05F333ZANC by Samsung Electronics Co. Ltd
Overview of CL05F333ZANC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05F333ZANC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CL05F333ZANC
|
Sensible Micro Corporation | Cap Cer 0402 Y5V 25V +80% -20% .033Uf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2130 |
|
$0.0160 / $0.0190 | RFQ |