Part Details for CL05F473ZO5NNNC by Samsung Electro-Mechanics
Overview of CL05F473ZO5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05F473ZO5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1750-1-ND
|
DigiKey | CAP CER 0.047UF 16V Y5V 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2287 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
187-CL05F473ZO5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Factory not accepting new orders RoHS: Compliant | 40000 |
|
$0.0040 | Buy Now |
|
Future Electronics | CL Series 0.047 µF -20/+80%tolerance 16V Y5V SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
31324610
|
Verical | Cap Ceramic 0.047uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Date Code: 1827 | Americas - 526715 |
|
$0.0007 | Buy Now |
Part Details for CL05F473ZO5NNNC
CL05F473ZO5NNNC CAD Models
CL05F473ZO5NNNC Part Data Attributes
|
CL05F473ZO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05F473ZO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, +80-20%, Y5V, 0402 (1005 mm), 0.020"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05F473ZO5NNNC
This table gives cross-reference parts and alternative options found for CL05F473ZO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05F473ZO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04Y5V473Z16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CL05F473ZO5NNNC vs GMC04Y5V473Z16NT-LF |
C0402C473Z4VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CL05F473ZO5NNNC vs C0402C473Z4VACTU |
GRM155F51C473ZA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05F473ZO5NNNC vs GRM155F51C473ZA01W |
CL05F473ZO5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F473ZO5NNNC vs CL05F473ZO5NNNO |
CL05F473ZO5NNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F473ZO5NNNC vs CL05F473ZO5NNND |
CL05F473ZO5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F473ZO5NNNC vs CL05F473ZO5NNNF |
CM05Y5V473Z16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL05F473ZO5NNNC vs CM05Y5V473Z16AN |
CC0402ZRY5V7BB473 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL05F473ZO5NNNC vs CC0402ZRY5V7BB473 |
EMK105F473ZV-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05F473ZO5NNNC vs EMK105F473ZV-F |
GRM155F51C473ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05F473ZO5NNNC vs GRM155F51C473ZD01D |