Part Details for CL05X225MQ5NSNC by Samsung Electro-Mechanics
Overview of CL05X225MQ5NSNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05X225MQ5NSNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05X225MQ5NSNCTR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X6S 0402 Min Qty: 50000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0390 | Buy Now |
DISTI #
CL05X225MQ5NSNC
|
Avnet Americas | Ceramic Capacitor 2.2uF 20% X6S 6.3V 0402 Paper T/R - Tape and Reel (Alt: CL05X225MQ5NSNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 | Buy Now |
DISTI #
187-CL05X225MQ5NSNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF0.26.3V X6S 100 0402 RoHS: Compliant | 10000 |
|
$0.0340 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0307 | Buy Now |
|
LCSC | 6.3V 2.2uF X6S 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3675 |
|
$0.0156 / $0.0281 | Buy Now |
Part Details for CL05X225MQ5NSNC
CL05X225MQ5NSNC CAD Models
CL05X225MQ5NSNC Part Data Attributes
|
CL05X225MQ5NSNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X225MQ5NSNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.57 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |